HoneywellHRS100SSAB090Sensores de posición lineales y angulares
Rotary Position Sensor
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Diameter | 27.8 |
Mounting | Panel |
Package Height | 34.29 |
PCB changed | 3 |
3 | |
Lead Shape | Cable |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this HRS100SSAB090 Hall effect sensor from Honeywell. This part can handle a current up to 2 mA. This device has a maximum of 5 V. This part has a temperature range of -40 °C to 85 °C.