Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
5 | |
Single | |
-55 | |
-55 to 150 | |
200 | |
1 | |
1.2@1.5A | |
150 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 2.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Supplier Package | D-FLAT |
2 |