Cables y conectores PCB
Conectores de borde de tarjeta
HSEC8-120-03-S-DV-A - Samtec
Video Transcript
Samtec
HSEC8-120-03-S-DV-A
Conector de borde de tarjeta
Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD EDGE RATE™ Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
2.36
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
2.8/Contact
Maximum Voltage Rating
304VDC|215VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Bulk
Product Length (mm)
20.6
Product Depth (mm)
7.79
Product Height (mm)
7.98
Tradename
EDGE RATE™
Mounting
Surface Mount
EDA / CAD Models
Total en Stock: 1 pieza
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
4 semanas
Price: