RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Card Edge |
Gender | SKT |
Card Type | Dual Edge |
Card Thickness (mm) | 1.6 |
Number of Contacts | 120 |
Number of Rows | 2 |
Termination Method | Solder |
Contact Type | Cantilever Bellows |
Terminal Pitch (mm) | 0.8 |
Body Orientation | Straight |
Mounting Styles | Weld Tab |
Maximum Current Rating (A) | 2.8/Contact |
Maximum Voltage Rating | 304VDC|215VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 15 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 1000 |
Product Length (mm) | 60.4 |
Product Depth (mm) | 7 |
Product Height (mm) | 7.98 |
Tradename | EDGE RATE™ |