ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 3917.29.00.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | Tubing |
Style | Straight |
Body Material | Flame Retardant Polyolefin |
Color | Black |
Shrink Wall Type | Heavy |
Dielectric Strength (V/mm) | 15K |
Inside Diameter Before Shrinking (mm) | 115 |
Inside Diameter After Shrinking (mm) | 34 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Roll |
Product Thickness (mm) | 3 |
Factory Product Length (mm) | 1.22 |
Shrink Ratio | 3:1 |