SamtecHTSW-110-08-G-S-RACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
10 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
6.3/Contact | |
450VAC | |
-55 | |
125 | |
Bulk | |
25.4 | |
10.22 | |
3.09 | |
2.29 | |
Through Hole |
Samtec's unshrouded HTSW-110-08-G-S-RA header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. HTSW-110-08-G-S-RA is housed in natural liquid crystal polymer. This product is 25.4 mm long, 3.09 mm tall and 9.9 mm deep. This connector has an operating temperature of -55 to 125 °C.