RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | Switch |
Configuration | Single |
Maximum Reverse Voltage (V) | 2000 |
Maximum Forward Voltage (V) | 1@500mA |
Maximum Series Resistance @ Maximum IF (Ohm) | 0.2@500mA |
Maximum Diode Capacitance (pF) | 4@100V |
Maximum Power Dissipation (mW) | 13000 |
Typical Carrier Life Time (us) | 30 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Mounting | Stud |
PCB changed | 2 |
Supplier Package | Style D |
Pin Count | 2 |
Lead Shape | Terminal Stud |