Stackpole ElectronicsHVCB2512FTC20M0Ensamble fijo de resistor en una sola superficie
Res Thick Film 2512 20M Ohm 1% 2W ±50ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this HVCB2512FTC20M0 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This part has a power rating of 2 W. This product has a resistance value of 20M Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This product is 6.35 mm long, 0.76 mm tall and 3.18 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C.