Mean Well EnterprisesHVG-100-48ASuministros de energía LED
AC/DC LED Power Supply 96W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
24 to 48 | |
2000 | |
96 | |
180VAC to 528VAC|254VDC to 747VDC | |
0-10V/PWM | |
0.98 | |
91(Typ) | |
Lead Wire | |
IP65 | |
5Year | |
-40 | |
70 | |
1180 | |
Mounting | Screw |
Package Height | 38.8 |
Package Width | 68 |
Package Length | 236 |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
This HVG-100-48A AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 96 W. This part's single output can handle a current up to 2 A. This part has a temperature range of -40 °C to 70 °C.