Cornell Dubilier ElectronicsHZA336M080G24VT-FCapacitor de polímero de aluminio
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10.5mm) SMD 0.036 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
33uF | |
20% | |
80VDC | |
0.036 | |
Very Low | |
1700 | |
26.4@2Min | |
10000 | |
Polar | |
High Ripple Current|High Vibration|Long Life|Very Low ESR | |
Cylindrical with Vibration Proof | |
Surface Mount | |
2 | |
10 X 10.5 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
10.5 |