onsemiI2811BF-08SRSintetizador y generador del reloj
Clock Generator 10MHz to 40MHz-IN 40MHz-OUT 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
By implementing this I2811BF-08SR specialized power IC from ON Semiconductor into your power management system you will be reducing the component count, cost and overall complexity of the system. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |