Infineon Technologies AGICE5BR3995CZXKLA1Convertidores conmutados de CA a CC
AC to DC Switching Converter Buck/Flyback 10.4V 68.9kHz Tube 7-Pin DIP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Buck|Flyback | |
9.4 | |
27 | |
9.4 | |
10 | |
10.4 | |
1.82 | |
68.9 | |
Yes | |
-40 | |
129 | |
Tube | |
Mounting | Through Hole |
Package Height | 4.57(Max) - 0.38(Min) |
Package Width | 6.6(Max) |
Package Length | 9.77(Max) |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | DIP |
7 |