Maxim IntegratedICL7109IPL+ADC
1-Channel Single ADC 30sps 12-bit Parallel 40-Pin PDIP W Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 14.61(Max) |
Package Length | 52.71(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
40 | |
Lead Shape | Through Hole |
EDA / CAD Models |