RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 1 |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 15@±5V |
Minimum Single Supply Voltage (V) | 2 |
Typical Single Supply Voltage (V) | 12|15|3|5|9 |
Maximum Single Supply Voltage (V) | 16 |
Minimum Dual Supply Voltage (V) | ±1 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Input Offset Current (uA) | 0.00003@±5V |
Maximum Input Bias Current (uA) | 0.00005@±5V |
Maximum Supply Current (mA) | 2.5@±5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 1.6@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 100@±5V |
Typical Voltage Gain (dB) | 104 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±5V |
Minimum PSRR (dB) | 70 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Typical Gain Bandwidth Product (MHz) | 1.4 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |