Maxim IntegratedICL7622DCPD+Amplificador OP
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP N
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
15@±5V | |
2 | |
12|15|3|5|9 | |
16 | |
±1 | |
±3|±5 | |
±8 | |
0.00003@±5V | |
0.00005@±5V | |
Dual|Single | |
375 | |
0.16@±5V | |
100@±5V | |
104 | |
0.01@±5V | |
70 | |
60 | |
60 to 65 | |
0.48 | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 19.43(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
14 | |
Lead Shape | Through Hole |
EDA / CAD Models |