Maxim IntegratedICL7663AEPA+Linear Regulators
Standard Regulator Pos 1.3V to 16V 0.04A 8-Pin PDIP N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±1 | |
CMOS | |
Adjustable | |
1.3 to 16 | |
0.04(Min) | |
1.5 | |
16 | |
1.4 | |
0.03%(Typ) | |
200 | |
Current Limit|Shutdown | |
-40 | |
85 | |
Extended | |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |