SamtecIDMD-09-T-04.00-C-GMontaje de cables de cinta/plano
Cable Assembly 0.101m 28AWG 1.27mm 18 to 18 POS IDC Connector to IDC Connector F-M
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
18 to 18 | |
M-F | |
IDC Connector | |
IDC Connector | |
Tinned Copper | |
28 | |
1.27 | |
0.101 | |
Gray | |
425VAC|600VDC | |
-40 | |
105 | |
Glass Filled Polyester | |
Skin | |
24.54 | |
Right Angle to Right Angle | |
Phosphor Bronze/Beryllium Copper | |
Gold Over Nickel|Nickel|Tin Over Copper | |
3/Contact |