SamtecIDMS-02-T-12.00Montaje de cables de cinta/plano
Cable Assembly 0.304m 28AWG 2.54mm 2 to 2 POS IDC Connector to IDC Connector F-M Skin
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
2 to 2 | |
M-F | |
IDC Connector | |
IDC Connector | |
Tinned Copper | |
28 | |
2.54 | |
0.304 | |
Multicolor | |
425VAC|600VDC | |
-20 | |
105 | |
Glass Filled Polyester | |
Skin | |
5.79 | |
Right Angle to Right Angle | |
Phosphor Bronze/Beryllium Copper | |
Gold Over Nickel|Nickel|Tin Over Copper | |
3/Contact |