Infineon Technologies AGIGO60R070D1AUMA2JFETs
Trans JFET N-CH 600V 31A GaN 20-Pin DSO EP T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.29.00.95 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
GaN | |
N | |
Single Hex Drain Seven Source Dual Gate | |
600 | |
-10(Min) | |
31000 | |
125000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.25 |
Package Width | 11 |
Package Length | 15.9 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | DSO EP |
20 |