Infineon Technologies AGIGP30N60H3XKSA1Chip IGBT
Trans IGBT Chip N-CH 600V 60A 187W 3-Pin(3+Tab) TO-220AB Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
1.95 | |
60 | |
0.1 | |
187 | |
-40 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.45(Max) |
Package Width | 4.57(Max) |
Package Length | 10.36(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |