Infineon Technologies AGIGW40T120FKSA1Chip IGBT
Trans IGBT Chip N-CH 1200V 75A 270W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
N | |
Single | |
1200 | |
±20 | |
1.7 | |
75 | |
0.6 | |
270 | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 20.95 |
Package Width | 5.3 |
Package Length | 15.9 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
The IGW40T120FKSA1 IGBT transistor from Infineon Technologies will work effectively even with higher currents. It has a maximum collector emitter voltage of 1200 V. Its maximum power dissipation is 270000 mW. This IGBT transistor has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.