Infineon Technologies AGIKZ75N65EH5XKSA1Chip IGBT
Trans IGBT Chip N-CH 650V 90A 395W 4-Pin(4+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21 |
Package Width | 5 |
Package Length | 15.8 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
4 | |
Lead Shape | Through Hole |
This powerful and secure IKZ75N65EH5XKSA1 IGBT transistor from Infineon Technologies will make sure your circuit works properly.