RoHS (Unión Europea) | Compliant |
Estatus de pieza | Active |
Código HTS | 8523.51.00.00 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Capacity (byte) | 128G |
Maximum Read Speed (Mbps) | 4480 |
Maximum Write Speed (Mbps) | 3600 |
Style | Solid State Drive |
Interface Type | MO-300A mSATA |
Interface Transfer Rate | 6Gbps |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 80 |
Supplier Temperature Grade | Commercial |
Product Length (mm) | 50.95 |
Product Depth (mm) | 30 |
Product Height (mm) | 4.75 |