Reduced Price
Texas InstrumentsINA213CIRSWTAmplificador SP
SP Amp Current Shunt Monitor Single 26V 10-Pin UQFN T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.45(Max) |
Package Length | 1.85(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UQFN |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |