Texas InstrumentsINA2143UAE4Amplificador SP
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
INA2143UAE4 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |