Texas InstrumentsINA241A3IDGKRAmplificador SP
SP Amp Current Sense Amp Single 20V 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 |
EDA / CAD Models |