RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Yes |
Type | Current Sense Amplifier |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 1 |
Maximum Voltage Gain Range (dB) | <35 |
Maximum Voltage Gain (dB) | 26.02(Typ) |
Minimum CMRR Range (dB) | 120 to 130 |
Minimum CMRR (dB) | 120 |
Minimum PSRR (dB) | 120(Typ) |
Maximum Input Offset Voltage (mV) | 0.15@5V |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Supply Voltage Range (V) | 20 to 30 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 20 |
Maximum Input Bias Current (uA) | 45@5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.65(Max) |
Package Length | 2.95(Max) |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 8 |