IntelIOTGTWY.DK110Placas y kits de desarrollo del sistema integrado

SoC X1020D Microprocessor Development Kit 1.0005GB RAM Linux

  • Dev Kit Description

    Intel® Gateway Solutions for the Internet of Things (Intel® Gateway Solutions for the IoT) DK100 series development kits are optimized for industrial and energy applications. They can help you quickly develop, prototype, and deploy intelligent gateways. The kits also help maintain interoperability between new intelligent infrastructure and legacy systems, including sensors and datacenter servers.

    These product offer:
    • Speed by integrating hardware and software building blocks
    • Protection to legacy investments by connecting new and legacy systems with intelligent compute platforms for communication to the cloud.
    • Secure data with standards-based interfaces.
     

  • Dev Kit Features

    • TARGET MARKETS: Industrial, Energy
    • SoC: Intel® Quark™ SoC X1020D
    • I/O:
                  -2x Ethernet* 10/100,
                  -USB 2.0 host & device,
                  -RS-232
                  -RS-485
                  -ZigBee 2
                  -Wi-Fi
                  -Bluetooth* mini PCIe Module
                  -SPI (internal)
                  -12-bit 8 channel ADC
    • MEMORY AND STORAGE:
                  -512KB SRAM
                  -1 GB ECC DDR3
                  -onboard microSD card
    • COMMUNICATIONS AND CONNECTIVITY:
                  -Bluetooth
                  -Serial
                  -USB
                  -VPN
                  -Wi-Fi
                  -Access Point
                  -MQTT
                  -ZigBee 2
    • MANAGEAbILITY AND pROVISIONING: OMA DM, TR-069, Web-based configuration interfaces
    • SECURITY:
                  -Open SSL Library
                  -SRM Signing Tool
                  -Certificate Management
                  -SecureBoot
                  -Application Integrity Monitor
                  -Application Resource Control
                  -Secure Package
                  -Management
                  -Encrypted Storage
                  -McAfee Embedded Control
    • SOFTWARE:
                  -Wind River Linux (Host)
                  -Wind River Intelligent Device Platform XT
                  -Wind River Workbench
                  -McAfee Embedded Control
  • Kit Includes

    • Standards-based interfaces for I/O and Wi-Fi simplify communications down to sensors and controllers and up to datacenters and the cloud. 
    • McAfee Embedded Control* maximizes security by dynamically monitoring and managing whitelists. 
    • Wind River Intelligent Device Platform* XT and Wind River Workbench* provide a proven development environment. 
    • Kits are complete with fully-configured compute board, wireless communications, security software, operating system, development tools, chassis, power supply, antennas, and documentation.
  • Dev Kit Application

    • Networking
    • Embedded control
    • Enterprise-grade security
    • Easy manageability
  • Dev Kit Additional Information

A datasheet is only available for this product at this time.