RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8531.80.90.41 |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3400 |
Minimum Sound Pressure (dBA) | 92dBA |
Tone Mode | Single |
Minimum Operating Supply Voltage | 3V |
Typical Operating Supply Voltage | 9V |
Maximum Operating Supply Voltage | 20V |
Maximum Supply Current (mA) | 10 |
Mounting | Flange Mount |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Product Diameter (mm) | 24 |
Product Height (mm) | 9.5 |