RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 2900 |
Minimum Sound Pressure (dBA) | 100dBA |
Tone Mode | Dual |
Minimum Operating Supply Voltage | 4V |
Typical Operating Supply Voltage | 12V |
Maximum Operating Supply Voltage | 16V |
Maximum Supply Current (mA) | 25 |
Mounting | Panel Mount |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Diameter (mm) | 43.5 |
Product Height (mm) | 34.5 |