STMicroelectronicsIPS4260LTRInterruptores de límite de corriente
Current Limit SW 4-IN 4-OUT to 1.9A 20-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 | |
4 | |
3(Typ) | |
280 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
20 |
EDA / CAD Models |