Infineon Technologies AGIR2130JPBFControladores de energía y compuertas
Driver 6-OUT High Side/Low Side 3-Phase Brdg 32-Pin PLCC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.69(Min) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | PLCC |
32 | |
Lead Shape | J-Lead |
EDA / CAD Models |