Everlight Electronics IR7373C Infrared Emitters
Infrared Emitter 940nm 800mW/sr Circular Top Mount 2-Pin T-1 3/4 Bag
Especificaciones técnicas del producto
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
940 | |
GaAlAs | |
5.1x5.1x7.2 | |
800mW/sr | |
45 | |
1.5 | |
5 | |
100 | |
10 | |
20 | |
150 | |
-40 | |
85 | |
Bag | |
No | |
Yes | |
Circular | |
Top Mount | |
Diameter | 5.9 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |
