Mean Well EnterprisesIRM-90-12
AC/DC Power Supply Single-OUT 12V 7.37A 88.4W 4-Pin Carton
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Encapsulated | |
Black | |
AC/DC | |
1 | |
Fixed | |
12 | |
7.37 | |
88.4 | |
80 | |
305 | |
113 | |
431 | |
4000VAC | |
0.5% | |
1% | |
1.9(Typ) | |
47 to 63 | |
±2 | |
92(Typ) | |
No | |
No | |
120mV(Max) | |
No | |
-30 | |
80 | |
Carton | |
197 | |
Mounting | Through Hole |
Package Height | 29.5 |
Package Width | 52 |
Package Length | 87 |
PCB changed | 4 |
4 |