Integrated Silicon Solution IncIS25LP032D-JTLA3-TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns 8-Pin USON EP T/R Automotive AEC-Q100
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.51 | |
Automotive | Yes |
PPAP | Yes |
32M | |
Sectored | |
Symmetrical | |
Synchronous | |
Serial (SPI, Dual SPI, Quad SPI) | |
2.3 | |
3 | |
3.6 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 4 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | USON EP |
8 |