RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 3A991b.1.a. |
Estatus de pieza | Active |
Código HTS | 8542.32.00.51 |
Automotive | No |
PPAP | No |
Cell Type | NOR |
Chip Density (bit) | 128M |
Architecture | Sectored |
Boot Block | Yes |
Block Organization | Symmetrical |
Location of Boot Block | Bottom|Top |
Address Width (bit) | 24 |
Sector Size | 4Kbyte x 4096 |
Page Size | 256byte |
Number of Bits/Word (bit) | 8 |
Number of Words | 16M |
Programmability | Yes |
Timing Type | Synchronous |
Max. Access Time (ns) | 8 |
Maximum Erase Time (s) | 90/Chip |
Maximum Programming Time (ms) | 0.8/Page |
Interface Type | Serial (SPI, Dual SPI, Quad SPI) |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 2.5|3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.3 to 3.6 |
Operating Current (mA) | 14 |
Program Current (mA) | 25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Extended |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 100000 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 6 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
Pin Count | 8 |