RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 3A991.b.1.a |
Estatus de pieza | Active |
Código HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Cell Type | SLC NAND |
Chip Density (bit) | 4G |
Boot Block | No |
Address Width (bit) | 30 |
Page Size | 2Kbyte |
Number of Bits/Word (bit) | 8 |
Number of Words | 512M |
Programmability | Yes |
Timing Type | Asynchronous |
Maximum Erase Time (s) | 0.01/Block |
Maximum Programming Time (ms) | 0.75 |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 30 |
Page Read Current (mA) | 30 |
Program Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | Yes |
Support of Page Mode | Yes |
Minimum Endurance (Cycles) | 100000 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 18.4 |
Package Length | 12 |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSOP-I |
Pin Count | 48 |