Integrated Silicon Solution IncIS41LV16105C-50KLIChip DRAM
DRAM Chip FPM 16Mbit 1Mx16 3.3V 42-Pin SOJ
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
FPM | |
16M | |
1Mx16 | |
1 | |
1M | |
16 | |
16 | |
50 | |
10 | |
TTL | |
3 | |
3.3 | |
3.6 | |
90 | |
-40 | |
85 | |
Industrial | |
16 | |
Mounting | Surface Mount |
Package Height | 3.75(Max) - 0.64(Min) |
Package Width | 10.29(Max) |
Package Length | 27.43(Max) |
PCB changed | 42 |
Standard Package Name | SO |
Supplier Package | SOJ |
42 | |
Lead Shape | J-Lead |