Integrated Silicon Solution IncIS42S32160D-7BLIChip DRAM
DRAM Chip SDRAM 512Mbit 16Mx32 3.3V 90-Pin TFBGA
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.28 | |
Automotive | No |
PPAP | No |
SDRAM | |
512M | |
16Mx32 | |
4 | |
4M | |
32 | |
32 | |
143 | |
5.4 | |
15 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
230 | |
-40 | |
85 | |
Industrial | |
32 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 8 |
Package Length | 13 |
PCB changed | 90 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
90 | |
Lead Shape | Ball |