Integrated Silicon Solution IncIS42S86400D-7TLIChip DRAM
DRAM Chip SDRAM 512Mbit 64Mx8 3.3V 54-Pin TSOP-II T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.28 | |
Automotive | No |
PPAP | No |
SDRAM | |
512M | |
64Mx8 | |
4 | |
16M | |
8 | |
8 | |
143 | |
5.4 | |
15 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
160 | |
-40 | |
85 | |
Industrial | |
8 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.29(Max) |
Package Length | 22.42(Max) |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
54 | |
Lead Shape | Gull-wing |