RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.32.0036 |
Automotive | No |
PPAP | No |
DRAM Type | DDR4 SDRAM |
Chip Density (bit) | 4G |
Organization | 512Mx8 |
Number of Internal Banks | 8 |
Number of Words per Bank | 64M |
Number of Bits/Word (bit) | 8 |
Data Bus Width (bit) | 8 |
Maximum Clock Rate (MHz) | 2400 |
Maximum Access Time (ns) | 0.175 |
Address Bus Width (bit) | 17 |
Process Technology | CMOS |
Interface Type | POD |
Minimum Operating Supply Voltage (V) | 1.14 |
Typical Operating Supply Voltage (V) | 1.2 |
Maximum Operating Supply Voltage (V) | 1.26 |
Operating Current (mA) | 254 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 95 |
Supplier Temperature Grade | Industrial |
Number of I/O Lines (bit) | 8 |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 8 |
Package Length | 10.5 |
PCB changed | 78 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
Pin Count | 78 |