Integrated Silicon Solution IncIS43TR16256AL-125KBLChip DRAM
DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V 96-Pin TW-BGA
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DDR3L SDRAM | |
4G | |
256Mx16 | |
8 | |
32M | |
16 | |
16 | |
1600 | |
0.225 | |
18 | |
1.283 | |
1.35 | |
1.45 | |
198 | |
0 | |
95 | |
Commercial | |
16 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 9 |
Package Length | 13 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
96 | |
Lead Shape | Ball |