Integrated Silicon Solution IncIS45S16400J-7TLA2-TRChip DRAM
DRAM Chip SDRAM 64Mbit 4Mx16 3.3V Automotive AEC-Q100 54-Pin TSOP-II T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.02 | |
Automotive | Yes |
PPAP | Yes |
SDRAM | |
64M | |
4Mx16 | |
4 | |
1M | |
16 | |
16 | |
143 | |
5.4 | |
14 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
90 | |
-40 | |
105 | |
Automotive | |
16 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10.16 |
Package Length | 22.22 |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
54 | |
Lead Shape | Gull-wing |