RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 3A991b.2.a. |
Estatus de pieza | Active |
Código HTS | 8542.32.00.41 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 16M |
Number of Words | 1M |
Number of Bits/Word (bit) | 16 |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 20 |
Number of Ports | 1 |
Timing Type | Asynchronous |
Max. Access Time (ns) | 55 |
Minimum Operating Supply Voltage (V) | 2.2 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Operating Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 6 |
Package Length | 8 |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 48 |
Lead Shape | Ball |