RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.01 |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Function | Clock/Calendar/Alarm/Battery Backup |
User RAM (byte) | 8 |
Time Format | HH:MM:SS |
Date Format | DW:DM:M:Y |
Bus Type | Serial (I2C) |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |