RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Chopper Amplifier |
Manufacturer Type | Zero Drift Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 0.000008@5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.00006(Typ)@5V |
Maximum Input Bias Current (uA) | 0.0003@5V |
Maximum Supply Current (mA) | 0.000025@5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 0.2@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 65@5V |
Typical Voltage Gain (dB) | 174 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.079@5V |
Minimum PSRR (dB) | 110 |
Minimum CMRR (dB) | 118 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 0.4 |
Typical Settling Time (ns) | 35000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |