RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
SVHC | Yes |
Type | Micropower Amplifier |
Manufacturer Type | Micropower Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 4@5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.00003@5V |
Maximum Input Bias Current (uA) | 0.00002@5V |
Maximum Supply Current (mA) | 0.72@5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 2.5@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 40@±2.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.008@±2.5V |
Minimum PSRR (dB) | 71(Typ) |
Minimum CMRR (dB) | 72(Typ) |
Minimum CMRR Range (dB) | 71 to 75 |
Typical Gain Bandwidth Product (MHz) | 5 |
Typical Settling Time (ns) | 5600 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |