RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 2.5 to 12 |
Maximum Output Current (A) | 0.05(Min) |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 40 |
Line Regulation | 0.04%(Typ) |
Load Regulation | 0.25%(Typ) |
Maximum Quiescent Current (mA) | 0.024 |
Junction to Ambient | 50°C/W |
Junction to Case | 9°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |