RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.5(Typ) |
Output Type | Adjustable |
Output Voltage (V) | 0.8 to 5 |
Maximum Output Current (A) | 3 |
Minimum Input Voltage (V) | 2.2 |
Maximum Input Voltage (V) | 6 |
Maximum Dropout Voltage @ Current (V) | 0.185@3A |
Line Regulation | 0.1%(Typ) |
Load Regulation | -0.8%(Min) |
Junction to Ambient | 45°C/W |
Junction to Case | 4°C/W |
Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |