Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 10.33 |
Package Length | 17.9 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | SOP |
12 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 10.33 |
Package Length | 17.9 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | SOP |
12 | |
Lead Shape | Gull-wing |
EDA / CAD Models |